- Home ›
- All Products›
- 17W10628
17W10628
Essentra
Natural Nylon Flat Washer - in)side Diameter 15.9 mm (0.625 in) - 28 mm (1.102 in) - Thickness 3 mm (0.118 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 15.9 mm (0.625 in) - 28 mm (1.102 in) - Thickness 3 mm (0.118 in) - Compatible Screw Sizes 1-3/8 -
Search Keywords: 17W10628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W10628
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.0968
3,000
$0.0909
5,000
$0.0870
8,000
$0.0867
25,000
$0.0740
50,000
$0.0711
100,000
$0.0709
150,000 +
$0.0707
Click for Quote
Log in
to unlock special pricing