- Home ›
- All Products›
- 17W10625
17W10625
Essentra
Natural Nylon Flat Washer - in)side Diameter 10.3 mm (0.406 in) - 26.8 mm (1.055 in) - Thickness 6.4 mm (0.250 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 10.3 mm (0.406 in) - 26.8 mm (1.055 in) - Thickness 6.4 mm (0.250 in) - Compatible Screw Sizes 1-1/8 -
Search Keywords: 17W10625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W10625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$0.1663
2,500
$0.1494
5,000
$0.1343
7,500
$0.1324
10,000
$0.1306
25,000
$0.1142
50,000
$0.1097
100,000 +
$0.1095
Click for Quote
Log in
to unlock special pricing