- Home ›
- All Products›
- 17W10032
17W10032
Essentra
Natural Nylon Flat Washer - in)side Diameter 13 mm (0.51 in) - 25.4 mm (1 in) - Thickness 1.6 mm (0.062 in) - Compatible Sc ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 13 mm (0.51 in) - 25.4 mm (1 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 1-1/8 -
Search Keywords: 17W10032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W10032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$0.2758
1,000
$0.2591
2,500
$0.2478
5,000
$0.2166
7,500
$0.2107
25,000
$0.1822
50,000
$0.1818
100,000 +
$0.1799
Click for Quote
Log in
to unlock special pricing