- Home ›
- All Products›
- 17W10021
17W10021
Essentra
Natural Nylon Flat Washer - in)side Diameter 4.9 mm (0.194 in) - 25.4 mm (1 in) - Thickness 4.1 mm (0.160 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 4.9 mm (0.194 in) - 25.4 mm (1 in) - Thickness 4.1 mm (0.160 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W10021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W10021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
500
$0.1225
2,500
$0.0965
5,000
$0.0830
7,500
$0.0828
25,000
$0.0707
50,000
$0.0679
100,000
$0.0677
150,000 +
$0.0676
Click for Quote
Log in
to unlock special pricing