- Home ›
- All Products›
- 17W10012
Essentra
17W10012
Natural Nylon Flat Washer - in)side Diameter 6.5 mm (0.254 in) - 25.4 mm (1 in) - Thickness 8.3 mm (0.325 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.5 mm (0.254 in) - 25.4 mm (1 in) - Thickness 8.3 mm (0.325 in) - Compatible Screw Sizes 5/8 -
Search Keywords: 17W10012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W10012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W10012 RoHS compliant?
Yes, 17W10012 is RoHS compliant.
What is the lead time for 17W10012?
The standard lead time for 17W10012 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.2616
1,000
$0.2458
2,500
$0.2351
5,000
$0.2084
7,500
$0.1999
25,000
$0.1728
50,000
$0.1723
100,000 +
$0.1705
Click for Quote
Log in
to unlock special pricing