- Home ›
- All Products›
- 17W09844
17W09844
Essentra
Natural Nylon Flat Washer - in)side Diameter 18.5 mm (0.73 in) - 25.2 mm (0.993 in) - Thickness 2.5 mm (0.097 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 18.5 mm (0.73 in) - 25.2 mm (0.993 in) - Thickness 2.5 mm (0.097 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W09844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09844
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
500
$0.245
1,000
$0.232
2,500
$0.221
5,000
$0.112
10,000
$0.107
25,000 +
$0.080
Click for Quote
Log in
to unlock special pricing