- Home ›
- All Products›
- 17W09841
17W09841
Essentra
Flat Washer - 0.406 in (10.3 mm) Inside Diameter - 0.984 in (25.0 mm) Outside Diameter - 0.125 in (3.2 mm) Thickness - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.406 in (10.3 mm) Inside Diameter - 0.984 in (25.0 mm) Outside Diameter - 0.125 in (3.2 mm) Thickness - Compatible Screw Sizes 12 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W09841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09841
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1005
3,000
$0.0944
5,000
$0.0903
8,000
$0.0889
25,000
$0.0768
50,000
$0.0738
100,000
$0.0727
150,000 +
$0.0716
Click for Quote
Log in
to unlock special pricing