- Home ›
- All Products›
- 17W09571
17W09571
Essentra
Natural Nylon Flat Washer - in)side Diameter 16.9 mm (0.666 in) - 24.3 mm (0.957 in) - Thickness 3.5 mm (0.139 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 16.9 mm (0.666 in) - 24.3 mm (0.957 in) - Thickness 3.5 mm (0.139 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W09571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09571
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
500
$0.1487
2,500
$0.1171
5,000
$0.1009
7,500
$0.0994
25,000
$0.0858
50,000
$0.0824
100,000
$0.0822
150,000 +
$0.0820
Click for Quote
Log in
to unlock special pricing