- Home ›
- All Products›
- 17W09372
17W09372
Essentra
Natural Nylon Flat Washer - in)side Diameter 18 mm (0.71 in) - 24 mm (0.945 in) - Thickness 1.5 mm (0.060 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 18 mm (0.71 in) - 24 mm (0.945 in) - Thickness 1.5 mm (0.060 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W09372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
230
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
230
$0.1366
500
$0.0940
1,000
$0.0890
10,000
$0.0840
25,000
$0.0630
50,000 +
$0.0600
Click for Quote
Log in
to unlock special pricing