- Home ›
- All Products›
- 17W09320
17W09320
Essentra
Natural Nylon Flat Washer - in)side Diameter 9.7 mm (0.381 in) - 23.7 mm (0.932 in) - Thickness 0.8 mm (0.031 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.7 mm (0.381 in) - 23.7 mm (0.932 in) - Thickness 0.8 mm (0.031 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W09320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
500
$0.0963
2,500
$0.0759
5,000
$0.0683
7,500
$0.0654
25,000
$0.0556
50,000
$0.0555
100,000
$0.0534
150,000 +
$0.0533
Click for Quote
Log in
to unlock special pricing