- Home ›
- All Products›
- 17W09283
17W09283
Essentra
Natural Nylon Flat Washer - in)side Diameter 10.3 mm (0.406 in) - 25.5 mm (1.005 in) - Thickness 2 mm (0.080 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 10.3 mm (0.406 in) - 25.5 mm (1.005 in) - Thickness 2 mm (0.080 in) - Compatible Screw Sizes 4 -
Search Keywords: 17W09283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09283
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
500
$0.1371
2,500
$0.1080
5,000
$0.0930
7,500
$0.0928
25,000
$0.0792
50,000
$0.0761
100,000
$0.0759
150,000 +
$0.0757
Click for Quote
Log in
to unlock special pricing