- Home ›
- All Products›
- 17W09282
17W09282
Essentra
Natural Nylon Flat Washer - in)side Diameter 5.8 mm (0.23 in) - 24.6 mm (0.97 in) - Thickness 3.2 mm (0.125 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5.8 mm (0.23 in) - 24.6 mm (0.97 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W09282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W09282
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
500
$0.1377
2,500
$0.1085
5,000
$0.0935
7,500
$0.0932
25,000
$0.0796
50,000
$0.0764
100,000
$0.0763
150,000 +
$0.0761
Click for Quote
Log in
to unlock special pricing