- Home ›
- All Products›
- 17W08950
17W08950
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.5 mm (0.255 in) - 22.9 mm (0.9 in) - Thickness 3.2 mm (0.125 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.5 mm (0.255 in) - 22.9 mm (0.9 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W08950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.3017
3,000
$0.2844
5,000
$0.2804
8,000
$0.2727
10,000
$0.2721
25,000
$0.2359
50,000 +
$0.2353
Click for Quote
Log in
to unlock special pricing