- Home ›
- All Products›
- 17W08770
17W08770
Essentra
Natural Nylon Flat Washer - in)side Diameter 19.8 mm (0.78 in) - 22.6 mm (0.891 in) - Thickness 12.8 mm (0.505 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 19.8 mm (0.78 in) - 22.6 mm (0.891 in) - Thickness 12.8 mm (0.505 in) - Compatible Screw Sizes 1/4 -
Search Keywords: 17W08770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08770
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
500
$0.1438
2,500
$0.1133
5,000
$0.0977
7,500
$0.0963
25,000
$0.0832
50,000
$0.0799
100,000
$0.0797
150,000 +
$0.0795
Click for Quote
Log in
to unlock special pricing