- Home ›
- All Products›
- 17W08765
17W08765
Essentra
Natural Nylon Flat Washer - in)side Diameter 13.5 mm (0.531 in) - 22.1 mm (0.87 in) - Thickness 4.7 mm (0.187 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 13.5 mm (0.531 in) - 22.1 mm (0.87 in) - Thickness 4.7 mm (0.187 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W08765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08765
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
500
$0.1098
2,500
$0.0865
5,000
$0.0745
7,500
$0.0743
25,000
$0.0634
50,000
$0.0633
100,000
$0.0609
150,000 +
$0.0608
Click for Quote
Log in
to unlock special pricing