- Home ›
- All Products›
- 17W08760
17W08760
Essentra
Natural Nylon Flat Washer - in)side Diameter 9.7 mm (0.38 in) - 22.2 mm (0.875 in) - Thickness 2.4 mm (0.093 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.7 mm (0.38 in) - 22.2 mm (0.875 in) - Thickness 2.4 mm (0.093 in) - Compatible Screw Sizes 1 -
Search Keywords: 17W08760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08760
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
500
$0.1229
2,500
$0.0968
5,000
$0.0832
7,500
$0.0830
25,000
$0.0710
50,000
$0.0682
100,000
$0.0680
150,000 +
$0.0678
Click for Quote
Log in
to unlock special pricing