- Home ›
- All Products›
- 17W08759
17W08759
Essentra
Natural Nylon Flat Washer - in)side Diameter 9.6 mm (0.377 in) - 22.2 mm (0.875 in) - Thickness 1.6 mm (0.062 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.6 mm (0.377 in) - 22.2 mm (0.875 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 2 -
Search Keywords: 17W08759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08759
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
500
$0.0935
2,500
$0.0736
5,000
$0.0664
7,500
$0.0635
25,000
$0.0555
50,000
$0.0540
100,000
$0.0518
150,000 +
$0.0517
Click for Quote
Log in
to unlock special pricing