- Home ›
- All Products›
- 17W08710
17W08710
Essentra
Natural Nylon Flat Washer - in)side Diameter 20.2 mm (0.797 in) - 22.5 mm (0.887 in) - Thickness 12.7 mm (0.500 in) - Compa ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 20.2 mm (0.797 in) - 22.5 mm (0.887 in) - Thickness 12.7 mm (0.500 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W08710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
100
$0.295
1,000
$0.114
5,000
$0.109
10,000
$0.103
25,000
$0.077
50,000 +
$0.074
Click for Quote
Log in
to unlock special pricing