- Home ›
- All Products›
- 17W08653
17W08653
Essentra
Natural Nylon Flat Washer - in)side Diameter 17.5 mm (0.69 in) - 21.9 mm (0.862 in) - Thickness 5.6 mm (0.220 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 17.5 mm (0.69 in) - 21.9 mm (0.862 in) - Thickness 5.6 mm (0.220 in) - Compatible Screw Sizes 5/8 -
Search Keywords: 17W08653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08653
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
500
$0.1446
2,500
$0.1139
5,000
$0.0981
7,500
$0.0967
25,000
$0.0836
50,000
$0.0803
100,000
$0.0801
150,000 +
$0.0799
Click for Quote
Log in
to unlock special pricing