- Home ›
- All Products›
- 17W08651
17W08651
Essentra
Flat Washer - 0.688 in (17.5 mm) Inside Diameter - 0.865 in (22.0 mm) Outside Diameter - 0.155 in (3.9 mm) Thickness - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.688 in (17.5 mm) Inside Diameter - 0.865 in (22.0 mm) Outside Diameter - 0.155 in (3.9 mm) Thickness - Compatible Screw Sizes 5/16 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W08651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W08651
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
500
$0.1283
2,500
$0.1011
5,000
$0.0870
7,500
$0.0867
25,000
$0.0740
50,000
$0.0711
100,000
$0.0709
150,000 +
$0.0707
Click for Quote
Log in
to unlock special pricing