- Home ›
- All Products›
- 17W07850
17W07850
Essentra
Natural Nylon Flat Washer - in)side Diameter 10 mm (0.394 in) - 19.9 mm (0.785 in) - Thickness 2 mm (0.080 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 10 mm (0.394 in) - 19.9 mm (0.785 in) - Thickness 2 mm (0.080 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W07850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
500
$0.1377
2,500
$0.1085
5,000
$0.0935
7,500
$0.0932
25,000
$0.0796
50,000
$0.0764
100,000
$0.0763
150,000 +
$0.0761
Click for Quote
Log in
to unlock special pricing