- Home ›
- All Products›
- 17W07408
17W07408
Essentra
Natural Nylon Flat Washer - in)side Diameter 8.4 mm (0.33 in) - 19.1 mm (0.750 in) - Thickness 1.6 mm (0.062 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.4 mm (0.33 in) - 19.1 mm (0.750 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W07408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
500
$0.0885
2,500
$0.0697
5,000
$0.0627
7,500
$0.0600
25,000
$0.0525
50,000
$0.0511
100,000
$0.0491
150,000 +
$0.0490
Click for Quote
Log in
to unlock special pricing