- Home ›
- All Products›
- 17W07182
17W07182
Essentra
Natural Nylon Flat Washer - in)side Diameter 13.4 mm (0.526 in) - 18.2 mm (0.718 in) - Thickness 7.1 mm (0.281 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 13.4 mm (0.526 in) - 18.2 mm (0.718 in) - Thickness 7.1 mm (0.281 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W07182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1381
3,000
$0.1241
5,000
$0.1237
8,000
$0.1223
25,000
$0.1055
50,000
$0.1013
100,000
$0.1011
150,000 +
$0.1000
Click for Quote
Log in
to unlock special pricing