- Home ›
- All Products›
- 17W07095
17W07095
Essentra
Natural Nylon Flat Washer - in)side Diameter 8 mm (0.313 in) - 18 mm (0.71 in) - Thickness 1.3 mm (0.050 in) - Compatible S ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8 mm (0.313 in) - 18 mm (0.71 in) - Thickness 1.3 mm (0.050 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W07095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W07095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2605
3,000
$0.2456
5,000
$0.2421
8,000
$0.2355
10,000
$0.2349
25,000
$0.2036
50,000 +
$0.2030
Click for Quote
Log in
to unlock special pricing