- Home ›
- All Products›
- 17W06883
17W06883
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.2 mm (0.244 in) - 17.5 mm (0.689 in) - Thickness 6 mm (0.236 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.2 mm (0.244 in) - 17.5 mm (0.689 in) - Thickness 6 mm (0.236 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W06883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
500
$0.0683
2,500
$0.0573
7,500
$0.0485
25,000
$0.0411
50,000
$0.0395
100,000
$0.0379
150,000
$0.0378
250,000 +
$0.0377
Click for Quote
Log in
to unlock special pricing