- Home ›
- All Products›
- 17W06855
17W06855
Essentra
Natural Nylon Flat Washer - in)side Diameter 7.5 mm (0.295 in) - 17.4 mm (0.685 in) - Thickness 1.6 mm (0.062 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 7.5 mm (0.295 in) - 17.4 mm (0.685 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W06855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06855
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.0465
5,000
$0.0330
10,000
$0.0330
25,000
$0.0286
50,000
$0.0278
100,000
$0.0270
150,000
$0.0259
250,000 +
$0.0259
Click for Quote
Log in
to unlock special pricing