- Home ›
- All Products›
- 17W06713
17W06713
Essentra
Natural Nylon Flat Washer - in)side Diameter 8.2 mm (0.323 in) - 17 mm (0.669 in) - Thickness 1 mm (0.039 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.2 mm (0.323 in) - 17 mm (0.669 in) - Thickness 1 mm (0.039 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W06713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.0425
5,000
$0.0335
10,000
$0.0334
25,000
$0.0290
50,000
$0.0282
100,000
$0.0274
150,000
$0.0263
250,000 +
$0.0263
Click for Quote
Log in
to unlock special pricing