- Home ›
- All Products›
- 17W06701
17W06701
Essentra
Natural Nylon Flat Washer - in)side Diameter 11.4 mm (0.448 in) - 17 mm (0.67 in) - Thickness 3 mm (0.120 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 11.4 mm (0.448 in) - 17 mm (0.67 in) - Thickness 3 mm (0.120 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W06701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
340
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
340
$0.0891
500
$0.0756
1,000
$0.0590
10,000
$0.0560
25,000
$0.0417
50,000 +
$0.0396
Click for Quote
Log in
to unlock special pricing