- Home ›
- All Products›
- 17W06275
17W06275
Essentra
Natural Nylon Flat Washer - in)side Diameter 7.4 mm (0.292 in) - 15.9 mm (0.625 in) - Thickness 1 mm (0.040 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 7.4 mm (0.292 in) - 15.9 mm (0.625 in) - Thickness 1 mm (0.040 in) - Compatible Screw Sizes 10 -
Search Keywords: 17W06275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.0500
5,000
$0.0394
10,000
$0.0377
25,000
$0.0334
50,000
$0.0321
100,000
$0.0320
150,000
$0.0308
250,000 +
$0.0307
Click for Quote
Log in
to unlock special pricing