- Home ›
- All Products›
- 17W06269
17W06269
Essentra
Natural Nylon Flat Washer - in)side Diameter 7.1 mm (0.281 in) - 15.9 mm (0.625 in) - Thickness 5.3 mm (0.21 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 7.1 mm (0.281 in) - 15.9 mm (0.625 in) - Thickness 5.3 mm (0.21 in) - Compatible Screw Sizes 1/4 -
Search Keywords: 17W06269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06269
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$0.0681
2,500
$0.0571
7,500
$0.0483
25,000
$0.0410
50,000
$0.0393
100,000
$0.0378
150,000
$0.0377
250,000 +
$0.0376
Click for Quote
Log in
to unlock special pricing