- Home ›
- All Products›
- 17W06221
17W06221
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.4 mm (0.252 in) - 15.8 mm (0.622 in) - Thickness 1.5 mm (0.060 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.4 mm (0.252 in) - 15.8 mm (0.622 in) - Thickness 1.5 mm (0.060 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W06221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W06221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0640
3,000
$0.0537
8,000
$0.0483
25,000
$0.0429
50,000
$0.0411
100,000
$0.0395
150,000
$0.0394
250,000 +
$0.0393
Click for Quote
Log in
to unlock special pricing