- Home ›
- All Products›
- 17W05980
17W05980
Essentra
Natural Nylon Flat Washer - in)side Diameter 10.1 mm (0.396 in) - 15.2 mm (0.598 in) - Thickness 4.4 mm (0.175 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 10.1 mm (0.396 in) - 15.2 mm (0.598 in) - Thickness 4.4 mm (0.175 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W05980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05980
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0514
5,000
$0.0405
10,000
$0.0387
25,000
$0.0343
50,000
$0.0329
100,000
$0.0328
150,000
$0.0316
250,000 +
$0.0315
Click for Quote
Log in
to unlock special pricing