- Home ›
- All Products›
- 17W05910
17W05910
Essentra
Flat Washer - 0.256 in (6.5 mm) Inside Diameter - 0.591 in (15.0 mm) Outside Diameter - 0.087 in (2.2 mm) Thickness - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.256 in (6.5 mm) Inside Diameter - 0.591 in (15.0 mm) Outside Diameter - 0.087 in (2.2 mm) Thickness - Compatible Screw Sizes 8 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W05910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0662
3,000
$0.0521
8,000
$0.0499
25,000
$0.0435
50,000
$0.0423
100,000
$0.0407
150,000
$0.0406
250,000 +
$0.0405
Click for Quote
Log in
to unlock special pricing