- Home ›
- All Products›
- 17W05510
17W05510
Essentra
Flat Washer - 0.378 in (9.6 mm) Inside Diameter - 0.551 in (14.0 mm) Outside Diameter - 0.063 in (1.6 mm) Thickness - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.378 in (9.6 mm) Inside Diameter - 0.551 in (14.0 mm) Outside Diameter - 0.063 in (1.6 mm) Thickness - Compatible Screw Sizes 7/16 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W05510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.0811
3,000
$0.0762
5,000
$0.0729
8,000
$0.0727
25,000
$0.0619
50,000
$0.0618
100,000
$0.0595
150,000 +
$0.0593
Click for Quote
Log in
to unlock special pricing