- Home ›
- All Products›
- 17W05079
17W05079
Essentra
Natural Nylon Flat Washer - in)side Diameter 8.1 mm (0.317 in) - 12.7 mm (0.5 in) - Thickness 2.3 mm (0.092 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8.1 mm (0.317 in) - 12.7 mm (0.5 in) - Thickness 2.3 mm (0.092 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W05079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W05079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.0319
5,000
$0.0268
25,000
$0.0216
50,000
$0.0213
100,000
$0.0204
150,000
$0.0204
250,000
$0.0196
500,000 +
$0.0196
Click for Quote
Log in
to unlock special pricing