- Home ›
- All Products›
- 17W04952
17W04952
Essentra
Natural Nylon Flat Washer - in)side Diameter 2.6 mm (0.101 in) - 12.8 mm (0.502 in) - Thickness 1 mm (0.040 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 2.6 mm (0.101 in) - 12.8 mm (0.502 in) - Thickness 1 mm (0.040 in) - Compatible Screw Sizes 8 -
Search Keywords: 17W04952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04952
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0377
5,000
$0.0316
25,000
$0.0255
50,000
$0.0248
100,000
$0.0241
150,000
$0.0232
250,000
$0.0231
500,000 +
$0.0230
Click for Quote
Log in
to unlock special pricing