- Home ›
- All Products›
- 17W04901
17W04901
Essentra
Natural Nylon Flat Washer - in)side Diameter 9.5 mm (0.375 in) - 12.4 mm (0.49 in) - Thickness 2.2 mm (0.087 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.5 mm (0.375 in) - 12.4 mm (0.49 in) - Thickness 2.2 mm (0.087 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W04901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0412
5,000
$0.0324
10,000
$0.0323
25,000
$0.0280
50,000
$0.0272
100,000
$0.0264
150,000
$0.0254
250,000 +
$0.0253
Click for Quote
Log in
to unlock special pricing