- Home ›
- All Products›
- 17W04721
17W04721
Essentra
Natural Nylon Flat Washer - in)side Diameter 9.5 mm (0.375 in) - 12.8 mm (0.505 in) - Thickness 1.3 mm (0.050 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 9.5 mm (0.375 in) - 12.8 mm (0.505 in) - Thickness 1.3 mm (0.050 in) - Compatible Screw Sizes 3 -
Search Keywords: 17W04721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0502
5,000
$0.0396
10,000
$0.0378
25,000
$0.0336
50,000
$0.0322
100,000
$0.0321
150,000
$0.0309
250,000 +
$0.0308
Click for Quote
Log in
to unlock special pricing