- Home ›
- All Products›
- 17W04708
17W04708
Essentra
Natural Nylon Flat Washer - in)side Diameter 8 mm (0.315 in) - 19.1 mm (0.750 in) - Thickness 5.1 mm (0.200 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8 mm (0.315 in) - 19.1 mm (0.750 in) - Thickness 5.1 mm (0.200 in) - Compatible Screw Sizes 1/4 -
Search Keywords: 17W04708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04708
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
500
$0.0948
2,500
$0.0747
5,000
$0.0671
7,500
$0.0642
25,000
$0.0561
50,000
$0.0545
100,000
$0.0524
150,000 +
$0.0522
Click for Quote
Log in
to unlock special pricing