- Home ›
- All Products›
- 17W04605
17W04605
Essentra
Natural Nylon Flat Washer - in)side Diameter 2.4 mm (0.093 in) - 11.9 mm (0.47 in) - Thickness 6.4 mm (0.250 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 2.4 mm (0.093 in) - 11.9 mm (0.47 in) - Thickness 6.4 mm (0.250 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W04605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
480
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
480
$0.0634
500
$0.0533
1,000
$0.0508
10,000
$0.0395
25,000
$0.0296
50,000 +
$0.0282
Click for Quote
Log in
to unlock special pricing