- Home ›
- All Products›
- 17W04453
17W04453
Essentra
Natural Nylon Flat Washer - in)side Diameter 5.6 mm (0.22 in) - 11.1 mm (0.438 in) - Thickness 12.7 mm (0.500 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 5.6 mm (0.22 in) - 11.1 mm (0.438 in) - Thickness 12.7 mm (0.500 in) - Compatible Screw Sizes 6 -
Search Keywords: 17W04453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04453
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$0.0677
2,500
$0.0568
7,500
$0.0480
25,000
$0.0407
50,000
$0.0390
100,000
$0.0375
150,000
$0.0374
250,000 +
$0.0373
Click for Quote
Log in
to unlock special pricing