- Home ›
- All Products›
- 17W04333
17W04333
Essentra
Natural Nylon Flat Washer - in)side Diameter 6.2 mm (0.244 in) - 11 mm (0.433 in) - Thickness 1.4 mm (0.054 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 6.2 mm (0.244 in) - 11 mm (0.433 in) - Thickness 1.4 mm (0.054 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W04333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W04333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.0669
3,000
$0.0527
8,000
$0.0504
25,000
$0.0441
50,000
$0.0429
100,000
$0.0412
150,000
$0.0411
250,000 +
$0.0410
Click for Quote
Log in
to unlock special pricing