- Home ›
- All Products›
- 17W03223
17W03223
Essentra
Natural Nylon Flat Washer - in)side Diameter 4.8 mm (0.189 in) - 8.4 mm (0.33 in) - Thickness 2 mm (0.080 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 4.8 mm (0.189 in) - 8.4 mm (0.33 in) - Thickness 2 mm (0.080 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W03223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0467
5,000
$0.0368
10,000
$0.0367
25,000
$0.0313
50,000
$0.0300
100,000
$0.0299
150,000
$0.0288
250,000 +
$0.0287
Click for Quote
Log in
to unlock special pricing