- Home ›
- All Products›
- 17W03134
17W03134
Essentra
Natural Nylon Flat Washer - in)side Diameter 3.8 mm (0.15 in) - 7.9 mm (0.312 in) - Thickness 0.8 mm (0.030 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3.8 mm (0.15 in) - 7.9 mm (0.312 in) - Thickness 0.8 mm (0.030 in) - Compatible Screw Sizes 10 -
Search Keywords: 17W03134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W03134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0437
5,000
$0.0344
10,000
$0.0343
25,000
$0.0291
50,000
$0.0280
100,000
$0.0279
150,000
$0.0268
250,000 +
$0.0268
Click for Quote
Log in
to unlock special pricing