- Home ›
- All Products›
- 17W02521
17W02521
Essentra
Natural Nylon Flat Washer - in)side Diameter 3.7 mm (0.147 in) - 6.4 mm (0.25 in) - Thickness 4 mm (0.156 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3.7 mm (0.147 in) - 6.4 mm (0.25 in) - Thickness 4 mm (0.156 in) - Compatible Screw Sizes 10 -
Search Keywords: 17W02521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02521
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0362
5,000
$0.0303
25,000
$0.0246
50,000
$0.0239
100,000
$0.0233
150,000
$0.0224
250,000
$0.0223
500,000 +
$0.0223
Click for Quote
Log in
to unlock special pricing