- Home ›
- All Products›
- 17W02192
17W02192
Essentra
Natural Nylon Flat Washer - in)side Diameter 3.1 mm (0.122 in) - 5.8 mm (0.228 in) - Thickness 2.4 mm (0.093 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3.1 mm (0.122 in) - 5.8 mm (0.228 in) - Thickness 2.4 mm (0.093 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W02192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W02192
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0358
5,000
$0.0300
25,000
$0.0244
50,000
$0.0237
100,000
$0.0230
150,000
$0.0221
250,000
$0.0221
500,000 +
$0.0220
Click for Quote
Log in
to unlock special pricing