- Home ›
- All Products›
- 17W01806
17W01806
Essentra
Natural Nylon Flat Washer - in)side Diameter 3.7 mm (0.145 in) - 4.7 mm (0.187 in) - Thickness 1.3 mm (0.050 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 3.7 mm (0.145 in) - 4.7 mm (0.187 in) - Thickness 1.3 mm (0.050 in) - Compatible Screw Sizes 4 -
Search Keywords: 17W01806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01806
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0404
5,000
$0.0318
10,000
$0.0317
25,000
$0.0274
50,000
$0.0266
100,000
$0.0259
150,000
$0.0249
250,000 +
$0.0248
Click for Quote
Log in
to unlock special pricing