- Home ›
- All Products›
- 17W01804
17W01804
Essentra
Flat Washer - 0.120 in (3.0 mm) Inside Diameter - 0.187 in (4.7 mm) Outside Diameter - 0.060 in (1.5 mm) Thickness - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.120 in (3.0 mm) Inside Diameter - 0.187 in (4.7 mm) Outside Diameter - 0.060 in (1.5 mm) Thickness - Compatible Screw Sizes 8 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W01804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0417
5,000
$0.0329
10,000
$0.0328
25,000
$0.0284
50,000
$0.0276
100,000
$0.0269
150,000
$0.0258
250,000 +
$0.0257
Click for Quote
Log in
to unlock special pricing