- Home ›
- All Products›
- 17W01785
17W01785
Essentra
Flat Washer - 0.110 in (2.8 mm) Inside Diameter - 0.170 in (4.3 mm) Outside Diameter - 0.020 in (0.5 mm) Thickness - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.110 in (2.8 mm) Inside Diameter - 0.170 in (4.3 mm) Outside Diameter - 0.020 in (0.5 mm) Thickness - Compatible Screw Sizes 6 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W01785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01785
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0448
5,000
$0.0353
10,000
$0.0352
25,000
$0.0300
50,000
$0.0288
100,000
$0.0287
150,000
$0.0276
250,000 +
$0.0276
Click for Quote
Log in
to unlock special pricing