- Home ›
- All Products›
- 17W01013
17W01013
Essentra
Natural Nylon Flat Washer - in)side Diameter 1.1 mm (0.045 in) - 3 mm (0.12 in) - Thickness 3.3 mm (0.130 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 1.1 mm (0.045 in) - 3 mm (0.12 in) - Thickness 3.3 mm (0.130 in) - Compatible Screw Sizes 8 -
Search Keywords: 17W01013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W01013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0604
5,000
$0.0476
10,000
$0.0455
25,000
$0.0404
50,000
$0.0388
100,000
$0.0372
150,000
$0.0371
250,000 +
$0.0371
Click for Quote
Log in
to unlock special pricing